Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Intersil ICL7106CPL

ADC, Dual-Slope, 3-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PDIP40
$ 3.37
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intersil ICL7106CPL.

IHS

Datasheet14 pages14 years ago
Datasheet16 pages25 years ago
Datasheet14 pages0 years ago

Augswan

RS (Formerly Allied Electronics)

iiiC

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Intersil ICL7106CPL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.30
Introduction Date1987-01-01
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2011-04-01
LTD Date2011-10-01

Related Parts

RenesasICL7126CPL
Low Power, 3½ Digit A/D Converter | IC DISPLAY DRIVER 3.5DIGIT 40DIP
IntersilICL7107RCPL
ADC, Dual-Slope, 3-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PDIP40
IntersilICL7107SCPL
ADC, Dual-Slope, 3-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PDIP40
Texas InstrumentsADC0809CCN
IC ADC 8BIT SAR 28DIP 8 Bit Analog to Digital Converter 8 Input 1 SAR 28-DIP
RenesasICL7135CPI
ADC, Dual-Slope, 4-Bit, 1 Func, 1 Channel, Parallel, 4 Bits Access, CMOS, PDIP28

Descriptions

Descriptions of Intersil ICL7106CPL provided by its distributors.

ADC, Dual-Slope, 3-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PDIP40
LCD Display, Single Supply, 3sps, 3.5 Digit, 2-Pin, PDIP-40, TH, 4.95mm H
ADC 3.5DIGIT LCD DRIVER 40PDIP COM<AZ
IC DISPLAY DRIVER 3.5DIGIT 40DIP
IC ADC 3.5DIGIT LCD/LED LP 40DIP
IC LASER DRIVER 11.3GBPS 24VQFN
3.5 DIGIT ADC, CMOS, 7106, DIP40; Resolution (Bits):3.5bit; Sampling Rate:3SPS; Supply Voltage Range - Analogue:± 5V; Supply Current:1mA; No. of Pins:40; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (15-Dec-2010); Base Number:7106; Conversion Time:333ms; Data Interface:Parallel; Device Marking:ICL7106CPL; IC Case Style:DIP; IC Generic Number:7106; IC Temperature Range:Commercial; Input Channel Type:Differential; Input Type:Differential; Logic Function Number:7106; No. of Bits:3.5; No. of Channels:1; Operating Temperature Max:70°C; Operating Temperature Min:0°C; Package / Case:DIP-40; Sample Rate:3 SPS; Sample Rate:3SPS; Supply Voltage Max:15V

Manufacturer Aliases

Intersil has several brands around the world that distributors may use as alternate names. Intersil may also be known as the following names:

  • INTER
  • INTERS
  • ISL
  • INTERSI
  • Intersil Corporation
  • INTERSIL CORP
  • INTESIL
  • INSL
  • INTR
  • INTERSL
  • INTS
  • Intersil (Renesas Electronics America)
  • Harris Semiconductor
  • INTERSIL/HARRIS
  • INTRSL
  • INTSL
  • INERSIL
  • HARRIS SEMI
  • Intersil (Renesas Electronics Corporation)
  • Intersil(Renesas Electronics)
  • INTERSIL CHINA LIMITED
  • Intersil / Renesas
  • INTERSIL/PBF
  • Harris / Intersil
  • INTERSIL A RENESAS COMPANY

Part Number Aliases

This part may be known by these alternate part numbers:

  • ICL 7106 CPL