Analog Devices DS89C450-QNL

MCU 8-bit 89C 8051 CISC 64KB Flash 5V 44-Pin PLCC

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS89C450-QNL.

SHENGYU ELECTRONICS

Datasheet46 pages17 years ago

_legacy Avnet

DigiKey

CAD Models

Download Analog Devices DS89C450-QNL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 32.242
Stock
114,501
196,537
Authorized Distributors
0
3
Case/Package
-
PLCC
Number of Pins
-
44
Core Architecture
8051
8051
Data Bus Width
-
8 b
Max Frequency
-
33 MHz
Number of I/Os
-
32
Interface
-
EBI/EMI, UART, USART
Memory Type
-
FLASH
Memory Size
-
64 kB
Min Supply Voltage
-
4.5 V
Max Supply Voltage
-
5.5 V
Peripherals
-
WDT

Descriptions

Descriptions of Analog Devices DS89C450-QNL provided by its distributors.

MCU 8-bit 89C 8051 CISC 64KB Flash 5V 44-Pin PLCC
8-BIT FLASH 33 MHz MICROCONTROLLER PQCC44
MICROCONTROLLER; Temperature Grade: INDUSTRIAL; Terminal Form: J BEND; No. of Terminals: 44; Package Code: QCCJ; Package Shape: SQUARE;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS89C450/QNL
  • DS89C450QNL