Analog Devices DS89C450-QNL+

8051 89C Microcontroller IC 8-Bit 33MHz 64KB (64K x 8) FLASH 44-PLCC (16.59x16.59)
$ 32.242
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS89C450-QNL+.

Analog Devices

Official datasheet0 pages0 years ago

SHENGYU ELECTRONICS

Factory Futures

ShanghaiCT

Arrow.cn

Inventory History

3 month trend:
-100%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices DS89C450-QNL+.

Related Parts

MicrochipAT89S52-24JC
Microcontroller, 8-Bit, FLASH, 8051 CPU, 24MHz, CMOS, PQCC44
MicrochipAT89S52-24JU
Microcontroller AT89, 8 Bit 80C51, 24MHZ, Flash 8KB, SRAM 256B, 4-5.5V, -40+85DEG.C, PLCC44
8 Bit MCU, 8051 Family AT89C51 Series Microcontrollers, 8051, 60 MHz, 64 KB, 44 Pins, LCC

Descriptions

Descriptions of Analog Devices DS89C450-QNL+ provided by its distributors.

8051 89C Microcontroller IC 8-Bit 33MHz 64KB (64K x 8) FLASH 44-PLCC (16.59x16.59)
DS80C450 Series 64 kB Flash 1 kB RAM 33 MHz 8-Bit Microcontroller - PLCC-44
Ultra-High-Speed Flash Microcontrollers
Microcontroller, 8-Bit, FLASH, 8051 CPU, 33MHz, CMOS, PQCC44
MCU 8-bit 89C 8051 CISC 64KB Flash 5V 44-Pin PLCC
IC MCU FLASH 64KB 33MHZ 44-PLCC
8Bit 64K-Flash 1K-RAM 33MHz PLCC44
PLCC UH SPEED FLASH MICROCONTR
MCU, 8BIT, 8051, 33MHZ, PLCC-44; Product Range: DS8 Family DS89C4xx Series Microcontrollers; CPU Speed: 33MHz; Program Memory Size: 64KB; RAM Memory Size: 1KB; No. of Pins: 44Pins; MCU Case Style: PLCC; No. of I/O's: 32I/O's; Embedded Interface Type: UART; Supply Voltage Min: 4.5V; Supply Voltage Max: 5.5V; MCU Family: DS8; MCU Series: DS89C4xx; Automotive Qualification Standard: -; RoHS Phthalates Compliant: To Be Advised; MSL: MSL 3 - 168 hours; SVHC: No SVHC (15-Jan-2018); Controller Family/Series: 8051

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS89C450QNL+