Analog Devices DS80C310-QNG

MCU 8-bit 80C 8051 CISC ROMLess 5V 44-Pin PLCC
$ 9.57

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS80C310-QNG.

Augswan

Datasheet22 pages16 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices DS80C310-QNG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.57
$ 21.12
Stock
151,393
288,096
Authorized Distributors
1
6
Case/Package
PLCC
PLCC
Number of Pins
44
44
Core Architecture
8051
8051
Data Bus Width
8 b
-
Max Frequency
25 MHz
-
Number of I/Os
32
-
Interface
EBI/EMI, UART, USART
-
Memory Type
ROM, ROMless
-
Memory Size
64 kB
-
Min Supply Voltage
4 V
-
Max Supply Voltage
5.5 V
-
Peripherals
Brown-out Detect/Reset, POR
-

Related Parts

MicrochipAT89S52-24JU
Microcontroller AT89, 8 Bit 80C51, 24MHZ, Flash 8KB, SRAM 256B, 4-5.5V, -40+85DEG.C, PLCC44
MicrochipAT89S51-24JU
Microcontroller AT89, 8 Bit 80C51, 24MHZ, Flash 4KB, SRAM 128KB, 4-5.5V, -40+85DEG.C, PLCC44
Microcontroller AT89, 8 Bit 80C51, 24MHZ, Flash 20KB, SRAM 256B, 4-5.5V, -40+85DEG.C, PLCC44

Descriptions

Descriptions of Analog Devices DS80C310-QNG provided by its distributors.

MCU 8-bit 80C 8051 CISC ROMLess 5V 44-Pin PLCC
8-BIT MROM 25 MHz MICROCONTROLLER PQCC44
DGTL ISO 4.243KV GATE DVR 16SOIC
MICROCONTROLLER; Temperature Grade: INDUSTRIAL; Terminal Form: J BEND; No. of Terminals: 44; Package Code: QCCJ; Package Shape: SQUARE;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS80C310QNG