Microchip AT89C55WD-24JU

Microcontroller AT89, 8 Bit 80C51, 24MHZ, Flash 20KB, SRAM 256B, 4-5.5V, -40+85DEG.C, PLCC44
$ 4.123
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip AT89C55WD-24JU.

element14 APAC

Datasheet35 pages30 years ago
Datasheet35 pages30 years ago

Inventory History

3 month trend:
-13.51%

CAD Models

Download Microchip AT89C55WD-24JU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-11-08
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 22 hours ago)

Related Parts

MicrochipAT89S52-24JU
Microcontroller AT89, 8 Bit 80C51, 24MHZ, Flash 8KB, SRAM 256B, 4-5.5V, -40+85DEG.C, PLCC44
MicrochipAT89S51-24JU
Microcontroller AT89, 8 Bit 80C51, 24MHZ, Flash 4KB, SRAM 128KB, 4-5.5V, -40+85DEG.C, PLCC44
AT89xx Series 32 KB Flash 512 B SRAM 24 MHz 8-Bit Microcontroller - PLCC-44

Descriptions

Descriptions of Microchip AT89C55WD-24JU provided by its distributors.

Microcontroller AT89, 8 Bit 80C51, 24MHZ, Flash 20KB, SRAM 256B, 4-5.5V, -40+85DEG.C, PLCC44
MICROCHIP - AT89C55WD-24JU - 8-Bit-MCU, 8051 Family AT89C55 Series Microcontrollers, 24 MHz, 20 KB, 256 Byte, 44 Pin(s), LCC
IC, 8BIT MCU, MCU 5X, 24MHZ, 44-PLCC Controller ;Family/Series: C51/C251 Core Size: 8 bit No. of I/O's: 32 ;Program Memory Size: 20 KB RAM Memory Size: 250Byte ;CPU Speed: 24MHz Oscillator ;Type: External, Internal No. of Timers: 3
MCU, 8BIT, 8051, 24MHZ, PLCC-44; Product Range: 8051 Family AT89C55 Series Microcontrollers; CPU Speed: 24MHz; Program Memory Size: 20KB; RAM Memory Size: 256Byte; No. of Pins: 44Pins; MCU Case Style: LCC; No. of I/O's: 32I/O's

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AT89C55WD-24JU.
  • AT89C55WD24-JU
  • AT89C55WD24JU