Analog Devices DS3994Z+

Allows the Implementation of Scanning Backlight Schemes Using Only One CCFL Controller IC
$ 1.4
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS3994Z+.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices DS3994Z+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.4
$ 1.56
Stock
65,820
50,420
Authorized Distributors
1
2
Display Type
-
-
Output Current
-
-
Output Voltage
-
-
Current Rating
-
-
Logic Function
-
-
Dimming
-
-
Number of Channels
-
-
Data Rate
-
-
Min Supply Voltage
4.5 V
-
Max Supply Voltage
5.5 V
5.5 V
Case/Package
SO
SOIC
Number of Pins
28
-

Supply Chain

Lifecycle StatusEOL (Last Updated: 9 months ago)
Manufacturer Lifecycle StatusLAST TIME BUY (Last Updated: 9 months ago)

Related Parts

STMicroelectronicsM41T11MH6F
RTC, Clock/Calendar, Day/Date/Month/Year/Century, HH:MM:SS, Serial, 2V to 5.5V Supply, SOIC-28
STMicroelectronicsST72C215G2M3
IC MCU 8BIT 4KB FLASH 28SOIC / MCU 8-bit ST7 CISC 8KB Flash 3.3V/5V 28-Pin SO Tube
STMicroelectronicsST72F262G1M6
8-BIT MCU WITH FLASH OR ROM MEMORY, ADC, TWO 16-BIT TIMERS, I2C, SPI, SCI INTERFACES
NXP SemiconductorsSJA1000T/N1,118
CAN Interface, Controller, CAN Controller, Serial, 1 Mbps, 4.5 V, 5.5 V, SOIC, 28 Pins
NXP SemiconductorsTDA8024T/C1,118
TDA8024 Series 2.7 to 6.5 V Surface Mount Standard Smart Card Interface -SOIC-28
NXP SemiconductorsTDA8024AT/C1,118
Standard Smart Card Interface/ Reel Rohs Compliant: Yes |NXP Semiconductors TDA8024AT/C1,118

Descriptions

Descriptions of Analog Devices DS3994Z+ provided by its distributors.

Allows the Implementation of Scanning Backlight Schemes Using Only One CCFL Controller IC
Ciiva
FLUORESCENT LIGHT CONTROLLER; Temperature Grade: INDUSTRIAL; No. of Terminals: 28; Package Code: SOP; Package Shape: RECTANGULAR; Surface Mount: YES;
Flourescent Driver IC; Device Type:Lamp; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Termination Type:SMD; Package/Case:SOIC; No. of Pins:28; Operating Temperature Range:-40°C to +85°C ;RoHS Compliant: Yes
IC, CCFL CONTROLLER, 5.5V, SOIC-28; Modu; IC, CCFL CONTROLLER, 5.5V, SOIC-28; Module Configuration:Quad; Supply Current:9mA; Meter Display Type:CCFL; Interface Type:I2C, Serial; Supply Voltage Range:4.5V to 5.5V; Driver Case Style:SOIC; No. of Pins:28

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS3994Z-