Analog Devices DS3992Z-18P+

Display Drivers & Controllers 2Ch Push-Pull CCFL Controller
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS3992Z-18P+.

SHENGYU ELECTRONICS

Datasheet13 pages19 years ago

Alternate Parts

Price @ 1000
$ 0.811
Stock
25,836
203,552
Authorized Distributors
0
1
Display Type
-
-
Output Current
-
-
Output Voltage
-
-
Current Rating
-
-
Logic Function
-
-
Dimming
-
-
Number of Channels
-
-
Data Rate
-
-
Min Supply Voltage
-
-
Max Supply Voltage
5.5 V
5.5 V
Case/Package
SOIC
SOIC
Number of Pins
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 years ago)

Related Parts

Texas InstrumentsLM2660M
LM2660 Switched Capacitor Voltage Converter | IC REG CHARGE PUMP INV 8SOIC
Analog DevicesDS3992Z-09N+
CCFL Controller Single Lamp Negative 6W 80kHz 16-Pin SOIC Tube
Analog DevicesDS3992Z-09P+
CCFL Controller Single Lamp Positive 6W 80kHz 16-Pin SOIC Tube
Analog DevicesDS3991Z+PP
IC CTRLR CCFL PUSH-PULL 16-SOIC / CCFL Controller 5V 16-Pin SOIC N
Microchip24AA64T-I/SN
EEPROM Serial-2Wire 64K-bit 8K x 8 1.8V/2.5V/3.3V/5V 8-Pin SOIC N T/R
CAV24C02 Series 2-Kbit (256 x 8) 3.3 / 5 V Serial-I2C EEPROM - SOIC-8

Descriptions

Descriptions of Analog Devices DS3992Z-18P+ provided by its distributors.

Display Drivers & Controllers 2Ch Push-Pull CCFL Controller
IC CTRLR CCFL 180-440HZ 16-SOIC
Two-Channel, Push-Pull CCFL Controller
Ciiva
FLUORESCENT LIGHT CONTROLLER; Temperature Grade: INDUSTRIAL; No. of Terminals: 16; Package Code: SOP; Package Shape: RECTANGULAR; Surface Mount: YES;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS3992Z18P+