Analog Devices DS26502L

Framer T1/E1/J1 1Tx/1Rx 6312kHz 64-Pin LQFP
$ 20.32

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS26502L.

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 20.32
$ 28.37
Stock
93,744
98,663
Authorized Distributors
1
2
Case/Package
LQFP
-
Number of Pins
64
-
Logic Function
-
-
Frequency
-
6.312 MHz
Interface
-
-
Memory Size
-
-
Min Supply Voltage
3.13 V
-
Max Supply Voltage
3.46 V
-

Descriptions

Descriptions of Analog Devices DS26502L provided by its distributors.

Framer T1/E1/J1 1Tx/1Rx 6312kHz 64-Pin LQFP
FRAMER; Temperature Grade: COMMERCIAL; Terminal Form: GULL WING; No. of Terminals: 64; Package Code: LFQFP; Package Shape: SQUARE;
T1/E1/J1/64KCC BITS ELEMENT

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated