Analog Devices DS26502LN+

64-LQFP Matte Tin (Sn) T1/E1 DS26502 application specific IC 0.5mm 3.3V 6.312MHz -40C~85C
$ 28.37

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS26502LN+.

Farnell

Datasheet125 pages20 years ago

iiiC

DigiKey

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 28.37
$ 20.32
Stock
98,110
93,744
Authorized Distributors
2
1
Case/Package
-
LQFP
Number of Pins
-
64
Logic Function
-
-
Frequency
6.312 MHz
-
Interface
-
-
Memory Size
-
-
Min Supply Voltage
-
3.13 V
Max Supply Voltage
-
3.46 V

Related Parts

Analog DevicesDS26503L+
64-LQFP Matte Tin (Sn) T1/E1 DS26503 application specific IC 0.5mm 85mA 3.3V 6.312MHz
Analog DevicesDS26503LN+
64-LQFP Matte Tin (Sn) T1/E1 DS26503 application specific IC 0.5mm 3.3V 6.312MHz -40C~85C
Integrated Circuit Systems8761CYLF
Low Voltage,Low Skew,PCI/PCI-X Clock Generator
Clock / Data Fanout Buffer, 2:1:24 Differential, ECL / PECL, 2.5 V, 3.3 V, with Clock Select and Output Enable
Clock / Data Fanout Buffer, 2:1:24 Differential, ECL / PECL, 2.5 V, 3.3 V, with Clock Select and Output Enable
Low Skew Clock Driver, 100E Series, 22 True Output(s), 0 Inverted Output(s), ECL, PQFP64

Descriptions

Descriptions of Analog Devices DS26502LN+ provided by its distributors.

64-LQFP Matte Tin (Sn) T1/E1 DS26502 application specific IC 0.5mm 3.3V 6.312MHz -40C~85C
IC T1/E1/J1 64KCC ELEMENT 64LQFP / Clock Recovery 8448Kbps 64-Pin LQFP
LQFP-64(10x10) Clock / Timing - Application Specific ROHS
FRAMER; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 64; Package Code: LFQFP; Package Shape: SQUARE;
CLK & DATA RECOVERY, 6.312GBPS, LQFP-64; Clock IC Type: Clock & Data Recovery; Frequency: 6.312MHz; No. of Outputs: 1Outputs; Supply Voltage Min: 3.135V; Supply Voltage Max: 3.465V; Clock IC Case Style: LQFP; No. of Pins: 64Pin

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated