Analog Devices DS21554L

Non-RoHS Compliant QUAD GULL WING Obsolete Telecom IC Single-Chip Transceiver 0C~70C 0.5mm 75mA 4.75V~5.25V
$ 24.38

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS21554L.

Augswan

Datasheet124 pages22 years ago

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices DS21554L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 24.38
$ 41.867
$ 41.867
Stock
127,241
94,964
94,964
Authorized Distributors
1
3
3
Case/Package
LQFP
-
-
Number of Pins
100
-
-
Logic Function
Transceiver
-
-
Frequency
-
-
-
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
4.75 V
-
-
Max Supply Voltage
5.25 V
-
-

Related Parts

Analog DevicesDS21554LBN+
e3 E1HDLC J1T1 DS21554 Tray interface telecom 4.75V~5.25V 75mA 0.5mm 1.544Mbps
Analog DevicesDS21554LN
Single-Chip Transceiver E1 3.3V/5V 100-Pin LQFP
Texas InstrumentsSN74ABTH32245PZ
20A 4 9 4.5V 5.5V 64mA Non-Inverting,Transceiver 32mA QFP 14mm*14mm*1.4mm
Texas InstrumentsSN74ABTH32543PZ
2 18 4.5V 5.5V 64mA Non-Inverting,Transceiver 32mA LQFP-100 14mm*14mm*1.4mm
Texas InstrumentsSN74ABTH32501PZ
36-Bit Universal Bus Transceivers With 3-State Outputs 100-LQFP -40 to 85
Analog DevicesDS21352LB+
IC TELECOM INTERFACE 100LQFP

Descriptions

Descriptions of Analog Devices DS21554L provided by its distributors.

Non-RoHS Compliant QUAD GULL WING Obsolete Telecom IC Single-Chip Transceiver 0C~70C 0.5mm 75mA 4.75V~5.25V
Transceiver IC; Package/Case:100-LQFP; No. of Pins:100; Leaded Process Compatible:No; Peak Reflow Compatible (260 C):No; Mounting Type:surface mount ;RoHS Compliant: No
PCM TRANSCEIVER; Temperature Grade: COMMERCIAL; Terminal Form: GULL WING; No. of Terminals: 100; Package Code: LFQFP; Package Shape: SQUARE;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated