Analog Devices DS1844S-050+T&R

Digital Potentiometer 64POS 50KOhm Quad 20-Pin SOIC W T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS1844S-050+T&R.

IHS

Datasheet14 pages21 years ago

Future Electronics

ShanghaiCT

CAD Models

Download Analog Devices DS1844S-050+T&R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan, Mainland China, Malaysia, Philippines, Singapore, South Korea, Taiwan, Thailand, USA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1998-08-15
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2015-07-10
LTD Date2015-07-10

Related Parts

Analog DevicesDS1802S+
Pot Digital 2 Element 65 POS 45 kOhm 2.7V ±20% 20-SOIC Tube
Analog DevicesDS1881Z-050+
Provides Low-Noise, Low-Distortion Digital Volume Control for Single-Supply Applications
Analog DevicesDS1803Z-050+
DS1803 Selectable Address I2C e3 digital potentiometer 0.2kHz 3/5V 50kOhm 1.5mm
MicrochipMCP42050-E/SL
DIGITAL POT, 256 STEPS, SPI, 50KOHMS, DUAL CHANNEL | Microchip Technology Inc. MCP42050-E/SL
Digital Pot, 256 steps, SPI, 50kohms, dual channel | Microchip Technology Inc. MCP42050T-I/SL
Digital Potentiometer (POT), 64-Tap, with I2C Interface

Descriptions

Descriptions of Analog Devices DS1844S-050+T&R provided by its distributors.

Digital Potentiometer 64POS 50KOhm Quad 20-Pin SOIC W T/R
Digital Potentiometer, 4 Func, 50000ohm, 2-wire Serial Control Interface, 64 Positions, CMOS, PDSO20
IC DGTL POT 50KOHM 64TAP 20SOIC
DIGITAL POTENTIOMETER; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 20; Package Code: SOP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS1844S-050+T$R
  • DS1844S-050/T&R
  • DS1844S050TR