Analog Devices DS1809U-050

Non-RoHS Compliant GULL WING Surface Mount Linear Digital Potentiometer ±20% -40C~85C 1mA 3mm
$ 1.64

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS1809U-050.

SHENGYU ELECTRONICS

Datasheet9 pages16 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices DS1809U-050 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.64
$ 1.73
Stock
89,200
39,795
Authorized Distributors
1
1
Case/Package
UMAX
UMAX
Number of Pins
8
8
Resistance
50 kΩ
-
Number of Taps
64
-
Tolerance
20 %
-
Temperature Coefficient
750 ppm/°C
-
Memory Type
Non-Volatile
-
Interface
-
-
Min Supply Voltage
4.5 V
-
Max Supply Voltage
5.5 V
-

Related Parts

Analog DevicesDS1809U-100+
DS1809 Pushbutton e3 Lead Free digital potentiometer 5V 100kOhm 3mm 1mA
Analog DevicesDS1804U-050
Non-RoHS Compliant GULL WING Surface Mount Linear Digital Potentiometer ±20% -40C~85C 400muA 950mum
Analog DevicesDS3902U-515+
DS3902 Selectable Address I2C e3 digital potentiometer 5.5V 15kOhm 50kOhm 3mm 200muA

Descriptions

Descriptions of Analog Devices DS1809U-050 provided by its distributors.

Non-RoHS Compliant GULL WING Surface Mount Linear Digital Potentiometer ±20% -40C~85C 1mA 3mm
Digital Potentiometer 64-Position Linear Taper 50kOhm 4.5V to 5.5V 8-Pin uSOP
ANALOG CIRCUIT; Temperature Grade: INDUSTRIAL; No. of Terminals: 8; Package Code: TSSOP; Package Shape: SQUARE; Surface Mount: YES;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS1809U050