Analog Devices DS1804U-050

Non-RoHS Compliant GULL WING Surface Mount Linear Digital Potentiometer ±20% -40C~85C 400muA 950mum
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS1804U-050.

IHS

Datasheet10 pages14 years ago
Datasheet8 pages24 years ago

DigiKey

CAD Models

Download Analog Devices DS1804U-050 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Analog DevicesDS1804U-100
Digital Potentiometer 100POS 100KOhm Single 8-Pin uMAX
Analog DevicesDS1809U-050
Non-RoHS Compliant GULL WING Surface Mount Linear Digital Potentiometer ±20% -40C~85C 1mA 3mm
Analog DevicesDS3902U-515+
DS3902 Selectable Address I2C e3 digital potentiometer 5.5V 15kOhm 50kOhm 3mm 200muA

Descriptions

Descriptions of Analog Devices DS1804U-050 provided by its distributors.

Non-RoHS Compliant GULL WING Surface Mount Linear Digital Potentiometer ±20% -40C~85C 400muA 950mum
Digital Potentiometer, 1 Func, 50000ohm, Increment/decrement Control Interface, 100 Positions, PDSO8
Trimmer Potentiometer Nonvolatile 100-Position 3V/5V 50kOhm 8-Pin uSOP
IC DGTL POT 50KOHM 100TAP 8UMAX
DIGITAL POTENTIOMETER; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 8; Package Code: TSSOP; Package Shape: RECTANGULAR;
DS1804 NV TRIMMER POTENTIOMETER

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS1804U050