Analog Devices DS1806-100

DS1806 Cascade Pin Serial e0 digital potentiometer 2.7V~5.5V 100kOhm 4.572mm -40C~85C
$ 5.12

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS1806-100.

Farnell

Datasheet8 pages26 years ago

element14 APAC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices DS1806-100 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Analog DevicesDS1802+
MAXIM INTEGRATED PRODUCTS DS1802+ DIGITAL POT DUAL 50K, 1802, DIP, 5V
Analog DevicesDS1844-010+
QUAD 10K DIGITAL POTENTIOMETER 2-WIRE SERIAL CONTROL INTERFACE 64 POSITIONS PDIP20
Analog DevicesDS1844-050
IC DGTL POT 50KOHM 64TAP 20DIP / Digital Potentiometer 50k Ohm 4 Circuit 64 Taps I2C, Serial Interface 20-PDIP
Analog DevicesAD5204BN100
4-/6-Channel Digital Potentiometers | IC DGT POT 100KOHM 256TAP 24DIP
Analog DevicesAD5204BN10
4-/6-Channel Digital Potentiometers | IC DGTL POT 10KOHM 256TAP 24DIP
Analog DevicesAD5204BN50
QUAD 50K DIGITAL POTENTIOMETER 3-WIRE SERIAL CONTROL INTERFACE 256 POSITIONS PDIP24

Descriptions

Descriptions of Analog Devices DS1806-100 provided by its distributors.

DS1806 Cascade Pin Serial e0 digital potentiometer 2.7V~5.5V 100kOhm 4.572mm -40C~85C
Digital Potentiometer 64POS 100KOhm Hex 20-Pin DIP Tube
DIGITAL POTENTIOMETER; Temperature Grade: INDUSTRIAL; Terminal Form: THROUGH-HOLE; No. of Terminals: 20; Package Code: DIP; Package Shape: RECTANGULAR;
DIGITAL POT HEX 100K, 1806, DIP, 5V; End To End Resistance:100kohm; Track Taper:Linear; No. of Steps:64; Resistance Tolerance:± 20%; Supply Voltage Range:2.7V to 5.5V; Control Interface:Serial, 3-Wire; No. of Pots:Hex (Sextet); Temperature Coefficient:± 750ppm/°C; Potentiometer IC Case Style:DIP; No. of Pins:20; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Base Number:1806; IC Generic Number:1806; Memory Type:Volatile; No. of Positions:64; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:DIP; Resistance Range Type:Linear; Supply Voltage:5V; Track Resistance:100kohm

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated