Analog Devices DS1844-010+

Quad 10K Digital Potentiometer 2-WIRE Serial Control Interface 64 Positions PDIP20
$ 5.335
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS1844-010+.

Augswan

Datasheet14 pages21 years ago

ShanghaiCT

iiiC

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusObsolete (Last Updated: 6 years ago)

Related Parts

Analog DevicesDS1802+
MAXIM INTEGRATED PRODUCTS DS1802+ DIGITAL POT DUAL 50K, 1802, DIP, 5V
Analog DevicesDS1844-050
IC DGTL POT 50KOHM 64TAP 20DIP / Digital Potentiometer 50k Ohm 4 Circuit 64 Taps I2C, Serial Interface 20-PDIP
Analog DevicesDS1806-100
DS1806 Cascade Pin Serial e0 digital potentiometer 2.7V~5.5V 100kOhm 4.572mm -40C~85C
Analog DevicesAD5204BN10
4-/6-Channel Digital Potentiometers | IC DGTL POT 10KOHM 256TAP 24DIP
Analog DevicesAD8402ANZ10
Digital Potentiometer 10kOhm 256POS Volatile Linear 14-Pin PDIP N Tube
Analog DevicesAD5204BN100
4-/6-Channel Digital Potentiometers | IC DGT POT 100KOHM 256TAP 24DIP

Descriptions

Descriptions of Analog Devices DS1844-010+ provided by its distributors.

QUAD 10K DIGITAL POTENTIOMETER 2-WIRE SERIAL CONTROL INTERFACE 64 POSITIONS PDIP20
MAXIM INTEGRATED PRODUCTS DS1844-010+ Volatile Digital Potentiometer, 10 kohm, Quad, 2 Wire, 5 Wire, Serial, Linear,20%, 2.7 V
DIGITAL POTENTIOMETER; Temperature Grade: INDUSTRIAL; Terminal Form: THROUGH-HOLE; No. of Terminals: 20; Package Code: DIP; Package Shape: RECTANGULAR;
DIGITAL POT QUAD 10K, 1844, DIP, 5V; End To End Resistance: 10kohm; No. of Pots: Quad; Control Interface: 2 Wire, 5 Wire, Serial; Track Taper: Linear; Resistance Tolerance: ± 20%; Supply Voltage Min: 2.7V; Supply Voltage Max: 5

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS1844-010+.