Analog Devices DS1802+

Maxim Integrated Products DS1802+ Digital Pot Dual 50K, 1802, DIP, 5V
$ 4.14
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS1802+.

TME

Datasheet17 pages25 years ago

element14 APAC

ShanghaiCT

Jameco

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices DS1802+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.14
$ 3.32
Stock
78,406
112,155
Authorized Distributors
2
1
Case/Package
PDIP
DIP
Number of Pins
20
20
Resistance
50 kΩ
45 kΩ
Number of Taps
-
64
Tolerance
-
20 %
Temperature Coefficient
750 ppm/°C
750 ppm/°C
Memory Type
-
Volatile
Interface
-
Serial
Min Supply Voltage
-
2.7 V
Max Supply Voltage
-
5.5 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 6 years ago)

Related Parts

Analog DevicesDS1801+
IC POT DUAL AUDIO TAPER 14DIP / Digital Potentiometer 45kOhm 64POS Volatile Log 14-Pin PDIP N
Analog DevicesDS1844-100
IC POT DIG QUAD 100K 20-DIP / Digital Potentiometer 100kOhm 64POS Volatile Linear 20-Pin PDIP N
Analog DevicesDS1844-050
IC DGTL POT 50KOHM 64TAP 20DIP / Digital Potentiometer 50k Ohm 4 Circuit 64 Taps I2C, Serial Interface 20-PDIP
Analog DevicesAD5204BN100
4-/6-Channel Digital Potentiometers | IC DGT POT 100KOHM 256TAP 24DIP
Analog DevicesAD5204BN10
4-/6-Channel Digital Potentiometers | IC DGTL POT 10KOHM 256TAP 24DIP
Analog DevicesAD5204BN50
QUAD 50K DIGITAL POTENTIOMETER 3-WIRE SERIAL CONTROL INTERFACE 256 POSITIONS PDIP24

Descriptions

Descriptions of Analog Devices DS1802+ provided by its distributors.

MAXIM INTEGRATED PRODUCTS DS1802+ DIGITAL POT DUAL 50K, 1802, DIP, 5V
DUAL 50K DIGITAL POTENTIOMETER PUSH-BUTTON CONTROL INTERFACE 65 POSITIONS PDIP20
DIGITAL POTENTIOMETER; Temperature Grade: INDUSTRIAL; Terminal Form: THROUGH-HOLE; No. of Terminals: 20; Package Code: DIP; Package Shape: RECTANGULAR;
DIGITAL POT DUAL 50K, 1802, DIP, 5V; End To End Resistance: 45kohm; No. of Pots: Dual; Control Interface: 3 Wire, Serial; Track Taper: Logarithmic; Resistance Tolerance: ± 20%; Supply Voltage Min: 2.7V; Supply Voltage Max: 5.5V

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS1802+.