Analog Devices DS1804U-100

Digital Potentiometer 100POS 100KOhm Single 8-Pin uMAX

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS1804U-100.

SHENGYU ELECTRONICS

Datasheet10 pages14 years ago

DigiKey

CAD Models

Download Analog Devices DS1804U-100 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.333
$ 3.333
Stock
46,258
445,860
445,860
Authorized Distributors
0
6
6
Case/Package
UMAX
UMAX
UMAX
Number of Pins
8
8
8
Resistance
100 kΩ
100 kΩ
100 kΩ
Number of Taps
100
100
100
Tolerance
20 %
-
-
Temperature Coefficient
750 ppm/°C
750 ppm/°C
750 ppm/°C
Memory Type
Non-Volatile
Non-Volatile
Non-Volatile
Interface
-
-
-
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Related Parts

Analog DevicesDS1804U-050
Non-RoHS Compliant GULL WING Surface Mount Linear Digital Potentiometer ±20% -40C~85C 400muA 950mum
Analog DevicesDS1804U-010
Digital Potentiometer 100POS 10KOhm Single 8-Pin uMAX
Analog DevicesDS1804U-010+T&R
Digital Potentiometer 100POS 10KOhm Single 8-Pin uMAX T/R

Descriptions

Descriptions of Analog Devices DS1804U-100 provided by its distributors.

Digital Potentiometer 100POS 100KOhm Single 8-Pin uMAX
IC DGTL POT 100KOHM 100TAP 8UMAX
NV TRIMMER POT 100K 8P USOP <AZ
DIGITAL POTENTIOMETER; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 8; Package Code: TSSOP; Package Shape: RECTANGULAR;
DS1804 NV TRIMMER POTENTIOMETER

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS1804U100