Analog Devices DS1804-100

Digital Potentiometer 100POS 100KOhm Single 8-Pin PDIP N
$ 1.43

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS1804-100.

Augswan

Datasheet10 pages14 years ago

DigiKey

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices DS1804-100 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.43
$ 3
Stock
98,429
51,325
Authorized Distributors
2
5
Case/Package
DIP
PDIP
Number of Pins
8
8
Resistance
100 kΩ
100 kΩ
Number of Taps
100
-
Tolerance
20 %
-
Temperature Coefficient
750 ppm/°C
750 ppm/°C
Memory Type
Non-Volatile
-
Interface
-
-
Min Supply Voltage
2.7 V
-
Max Supply Voltage
5.5 V
-

Related Parts

Analog DevicesDS1809-100+
DS1809 Pushbutton e3 Lead Free digital potentiometer 5V 100kOhm 9.375mm 500muA
Analog DevicesDS1866+
IC POT TRIM LOG 2.7-5.5V 8-DIP / Digital Potentiometer 10kOhm 8POS Volatile Log 8-Pin PDIP N
Analog DevicesDS1809-050+
DS1809 Series 64 Tabs 50 kOhm Non-Volatile Through Hole Digital POT - PDIP-8
Analog DevicesDS1809-010
Digital Potentiometer 64POS 10KOhm Single 8-Pin PDIP N
RenesasX9315WP
RoHS Compliant CMOS Tin/Lead (Sn/Pb) COMMERCIAL Digital Potentiometer 20% 0C 2.54mm 10kOhm

Descriptions

Descriptions of Analog Devices DS1804-100 provided by its distributors.

Digital Potentiometer 100POS 100KOhm Single 8-Pin PDIP N
Digital Potentiometer, 100000ohm, Increment/decrement Control Interface, 100 Positions, CMOS, PDIP8
DIGITAL POT 100K, 1804, DIP8, 5V; Potentiometer IC Case Style: DIP; No. of Pins: 8Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: Single 100-Tap Non-Volatile Digital Pots; MSL: -; SVHC: N
Digital Potentiometer (Pots) IC; Package/Case:8-DIP; Leaded Process Compatible:No; Peak Reflow Compatible (260 C):No; IC Function:Digital Potentiometer (Pots) IC; Mounting Type:Through Hole RoHS Compliant: No

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated