Analog Devices DS1801+

IC POT DUAL AUDIO TAPER 14DIP / Digital Potentiometer 45kOhm 64POS Volatile Log 14-Pin PDIP N
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS1801+.

Farnell

Datasheet10 pages26 years ago

Analog Devices

ShanghaiCT

iiiC

Supply Chain

Lifecycle StatusEOL (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusLAST TIME BUY (Last Updated: 1 year ago)

Related Parts

Analog DevicesDS1807+
45K DIGITAL POTENTIOMETER 2-WIRE SERIAL CONTROL INTERFACE 65 POSITIONS PDIP14
Analog DevicesDS1666-10
Audio Digital Resistor 128 Position 5V 10kOhm 14-Pin DIP
Analog DevicesDS18030-010+
±20% I2C 2.7V~5.5V 10kΩ PDIP-16 Digital Potentiometers ROHS
Analog DevicesDS18030-100+
DUAL 100K DIGITAL POTENTIOMETER 2-WIRE SERIAL CONTROL INTERFACE 256 POSITIONS PDIP16
Analog DevicesDS18030-050+
Digital Potentiometer 256POS 50k Ohm 2Pot 16-Pin PDIP Tube
Analog DevicesAD8402ANZ10
Digital Potentiometer 10kOhm 256POS Volatile Linear 14-Pin PDIP N Tube

Descriptions

Descriptions of Analog Devices DS1801+ provided by its distributors.

IC POT DUAL AUDIO TAPER 14DIP / Digital Potentiometer 45kOhm 64POS Volatile Log 14-Pin PDIP N
±20% serial 2.7V~5.5V 45kΩ PDIP-14 Digital Potentiometers ROHS
DIGITAL POTENTIOMETER; Temperature Grade: INDUSTRIAL; Terminal Form: THROUGH-HOLE; No. of Terminals: 14; Package Code: DIP; Package Shape: RECTANGULAR;
Digital Pot, 45K, Dual, Dip-14; End To End Resistance:45Kohm; No. Of Pots:Dual; Control Interface:Serial; Track Taper:Log (Audio); Resistance Tolerance:± 20%; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V; No. Of Pins:14Pins Rohs Compliant: Yes |Maxim Integrated/analog Devices DS1801+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS1801+.