Analog Devices DS1731U

Serial Switch/Digital Sensor, 12 Bit(s), 1Cel, Square, 8 Pin, Surface Mount, USOP-8

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS1731U.

Upverter

Datasheet16 pages18 years ago

Alternate Parts

Price @ 1000
$ 4.221
Stock
16,107
115,448
Authorized Distributors
0
4
Case/Package
UMAX
UMAX
Number of Pins
8
8
Mount
-
-
Min Operating Temperature
-55 °C
-
Max Operating Temperature
125 °C
-
Resolution
1.5 B
-
Accuracy
-
-
Interface
2-Wire, I2C, SMBus
-
Min Supply Voltage
2.7 V
-
Max Supply Voltage
5.5 V
-

Related Parts

Analog DevicesDS75U+
DS75 Series 5.5 V 11-Bit Digital Thermometer and Thermostat - uMAX-8
Analog DevicesDS1631U+
Serial Switch/Digital Sensor, 12 Bit(s), 0.50Cel, Square, 8 Pin, Surface Mount
Analog DevicesDS1721U+T&R
SENSOR TEMPERATURE I2C 8UMAX / Temp Sensor Digital Serial (2-Wire) 8-Pin uMAX T/R

Descriptions

Descriptions of Analog Devices DS1731U provided by its distributors.

Serial Switch/Digital Sensor, 12 Bit(s), 1Cel, Square, 8 Pin, Surface Mount, USOP-8
Temp Sensor Digital Serial (2-Wire) 8-Pin uMAX
DIGITAL THERMOMETER

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated