Analog Devices DS1731U+

Serial Switch/Digital Sensor, 12 Bit(s), 1Cel, Square, 8 Pin, Surface Mount
$ 4.221
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS1731U+.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

Ciiva

element14

ShanghaiCT

Inventory History

3 month trend:
+157%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices DS1731U+.

Related Parts

Analog DevicesDS75U+
DS75 Series 5.5 V 11-Bit Digital Thermometer and Thermostat - uMAX-8
Analog DevicesDS1631U+
Serial Switch/Digital Sensor, 12 Bit(s), 0.50Cel, Square, 8 Pin, Surface Mount
Analog DevicesDS1631U+T&R
DIGITAL TEMP SENSOR-SERIAL 12BIT(s) 0.50Cel SQUARE SURFACE MOUNT

Descriptions

Descriptions of Analog Devices DS1731U+ provided by its distributors.

Serial Switch/Digital Sensor, 12 Bit(s), 1Cel, Square, 8 Pin, Surface Mount
High-Precision Digital Thermometers and Thermostats Provide 9, 10, 11, or 12-Bit Temperature Readings Over a -55°C to +125°C Range
Ciiva
Temperature Sensor, 1Deg C, Usop-8; Ic Output Type:Digital; Sensing Accuracy Range:± 1°C; Sensing Temperature Min:-55°C; Sensing Temperature Max:125°C; Sensor Case Style:Μsop; No. Of Pins:8Pins; Supply Voltage Min:2.7V Rohs Compliant: Yes |Maxim Integrated/analog Devices DS1731U+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated