Analog Devices DS17285S-3NT

DUAL Clock HH: MM: SS (12/24hr) CMOS Real Time Clock (RTC) IC 2012 SECONDS 2KB -40C~85C
$ 4.51

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS17285S-3NT.

SHENGYU ELECTRONICS

Datasheet31 pages9 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

Related Parts

Analog DevicesDS1685SN-3+
Real Time Clock Multiplexed 242Byte 24-Pin SOIC W
Analog DevicesDS1685S-3+
Real Time Clock Multiplexed 242Byte 24-Pin SOIC W
Analog DevicesDS1685S-3+T&R
Clock HH:MM:SS (12/24hr) Active Lead Free Real Time Clock (RTC) IC 2000 242B 70C 2mA @ 3V
Texas InstrumentsBQ4802LYDW
HH:MM:SS (12/24 hr) 128bit 2.7V 3.6V Parallel YY-MM-DD-dd SOIC-28 7.5mm*2.35mm
Texas InstrumentsBQ4802LYDWR
Y2K-Compliant Parallel RTC with CPU Supervisor and External NVSRAM Control, 3V Vcc 28-SOIC 0 to 70
Texas InstrumentsBQ4802LYDWRG4
Y2K-Compliant Parallel RTC with CPU Supervisor and External NVSRAM Control, 3V Vcc 28-SOIC 0 to 70

Descriptions

Descriptions of Analog Devices DS17285S-3NT provided by its distributors.

DUAL Clock HH:MM:SS (12/24hr) CMOS Real Time Clock (RTC) IC 2012 SECONDS 2KB -40C~85C
Real Time Clock Multiplexed 114Byte 3V 24-Pin SOIC
IC RTC CLK/CALENDAR PAR 24-SOIC
1 TIMER(S) REAL TIME CLOCK PDSO24
TIMER, REAL TIME CLOCK; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 24; Package Code: SOP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS17285S3NT