Analog Devices DS1677E+

RTC 3-Wire Port. System-Contr TSSOP20
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS1677E+.

Farnell

Datasheet18 pages17 years ago

Analog Devices

ShanghaiCT

CAD Models

Download Analog Devices DS1677E+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.81
Stock
206,547
70,939
Authorized Distributors
1
1
Case/Package
TSSOP
TSSOP
Number of Pins
20
20
Memory Size
-
-
Interface
-
Serial
Logic Function
-
Clock
Min Supply Voltage
-
4.5 V
Max Supply Voltage
-
5.5 V

Supply Chain

Lifecycle StatusEOL (Last Updated: 9 months ago)
Manufacturer Lifecycle StatusLAST TIME BUY (Last Updated: 9 months ago)

Related Parts

Analog DevicesDS1673E-5+
DUAL Clock HH:MM:SS (12/24hr) MOS Real Time Clock (RTC) IC 2009 SECONDS 0C~70C 0.032MHz
Analog DevicesDS1305E+
Clock, Real Time; TSSOP; 20 Pins; 2.0 to 5.5 V; 5.8 V (Max.); +0.8 V (Max.)
DUAL Clock HH:MM:SS CMOS Real Time Clock (RTC) IC 2005 SECONDS 85C 0.032MHz
Low Power RTC with Battery Backed SRAM and 50/60 Cycle AC Input and Xtal Back-up
Real Time Clock/Calendar with I2C Bus™ and EEPROM
Analog DevicesDS1670E+
Real Time Clock Serial 20-Pin TSSOP

Descriptions

Descriptions of Analog Devices DS1677E+ provided by its distributors.

RTC 3-Wire Port. System-Contr TSSOP20
20-TSSOP (0.173 4.40mm Width) DS1677 R-PDSO-G20 Alarm Leap Year Watchdog Timer real time clock IC 4.5V~5.5V 300muA @ 5V 6.5mm 0.032MHz
TIMER, REAL TIME CLOCK; Temperature Grade: COMMERCIAL; Terminal Form: GULL WING; No. of Terminals: 20; Package Code: TSSOP; Package Shape: RECTANGULAR;
Rtc, 3-Wire, Serial, 5.5V, Tssop-20; Date Format:Day; Date; Month; Year; Clock Format:Hh:Mm:Ss; Clock Ic Type:Rtc; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Clock Ic Case Style:Tssop; No. Of Pins:20Pins; Product Range:- Rohs Compliant: Yes |Maxim Integrated/analog Devices DS1677E+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated