Renesas ISL12028IVZ

DUAL Clock HH: MM: SS CMOS Real Time Clock (RTC) IC 2005 SECONDS 85C 0.032MHz
$ 3.65
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas ISL12028IVZ.

Integrated Device Technology

Datasheet29 pages20 years ago
Datasheet29 pages20 years ago

IHS

Renesas

Intersil

Inventory History

3 month trend:
+0.00%

CAD Models

Download Renesas ISL12028IVZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2005-11-16
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2017-04-30
LTD Date2017-10-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 months ago)

Related Parts

Low Power RTC with Battery Backed SRAM and 50/60 Cycle AC Input and Xtal Back-up
Real TimeClock Serial 512byteClock/Calendar/Alarm/Timer/Interrupt/Battery Backup 14-Pin TSSOP
DUAL Clock HH:MM:SS CMOS Real Time Clock (RTC) IC 1999 SECONDS 128B 85C
NXP SemiconductorsPCF8523TS/1,118
PCF8523 Series 5.5 V 1 Mbps I2C Interface Real Time Clock / Calendar - TSSOP-14
NXP SemiconductorsPCF2123TS/1,118
PCF2123 Series 5.5 V Surface Mount SPI Real Time Clock/Calendar - TSSOP-14
RTC IC, YY-MM-DD-DW, HH:MM:SS:hs, 12Hr / 24Hr, SPI, 1.8 V to 3.6 V, 14 Pins, TSSOP

Descriptions

Descriptions of Renesas ISL12028IVZ provided by its distributors.

DUAL Clock HH:MM:SS CMOS Real Time Clock (RTC) IC 2005 SECONDS 85C 0.032MHz
Real Time Clock/Calendar with I2C Bus™ and EEPROM
IC RTC CLK/CALENDAR I2C 14-TSSOP
Real Time Clock Serial 512byte Clock/Calendar/Alarm/Timer/Interrupt/Battery Backup Automotive 14-Pin TSSOP Tube
IC, RTC, D-D-M-Y, 512 X 8, TSSOP-14; Date Format:D-D-M-Y; Time Format:HH:MM:SS; Clock IC Type:RTC; Interface Type:I2C, Serial; Memory Organization:512 x 8; Supply Voltage Range:2.7V to 5.5V; Digital IC Case Style:TSSOP ;RoHS Compliant: Yes

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M