Analog Devices DS1669-100

Digital Potentiometer 64POS 100KOhm Single 8-Pin PDIP N
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS1669-100.

IHS

Datasheet14 pages20 years ago
Datasheet10 pages26 years ago

DigiKey

CAD Models

Download Analog Devices DS1669-100 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan, Mainland China, Malaysia, Philippines, Singapore, South Korea, Taiwan, Thailand, USA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1993-01-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Analog DevicesDS1809-100+
DS1809 Pushbutton e3 Lead Free digital potentiometer 5V 100kOhm 9.375mm 500muA
Analog DevicesDS1809-050+
DS1809 Series 64 Tabs 50 kOhm Non-Volatile Through Hole Digital POT - PDIP-8
Analog DevicesDS1809-010
Digital Potentiometer 64POS 10KOhm Single 8-Pin PDIP N
Analog DevicesDS1804-100
Digital Potentiometer 100POS 100KOhm Single 8-Pin PDIP N
RenesasX9315WP
RoHS Compliant CMOS Tin/Lead (Sn/Pb) COMMERCIAL Digital Potentiometer 20% 0C 2.54mm 10kOhm
Analog DevicesDS1866+
IC POT TRIM LOG 2.7-5.5V 8-DIP / Digital Potentiometer 10kOhm 8POS Volatile Log 8-Pin PDIP N

Descriptions

Descriptions of Analog Devices DS1669-100 provided by its distributors.

Digital Potentiometer 64POS 100KOhm Single 8-Pin PDIP N
Digital Potentiometer, 1 Func, 100000ohm, PDIP8
Non-RoHS Compliant TIN LEAD Through Hole Linear Digital Potentiometer ±20% -40C~85C 9.375mm 100kOhm
IC DGTL POT 100KOHM 64TAP 8DIP
IC RHEOSTAT DALLASTAT 100K 8-DIP
Digital Potentiometer (Pots) IC; Taper:Linear; Wiper Type:Non-Volatile; No. of Pots:Single; No. of Steps:64; End To End Resistance:100kohm; Control Interface:Contact-Closure; Supply Voltage Min:5V; Termination Type:Through Hole ;RoHS Compliant: No

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated