Analog Devices DS1666-10+

Digital Potentiometer 128POS 10KOhm Single 14-Pin PDIP N
$ 2.58

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS1666-10+.

SHENGYU ELECTRONICS

Datasheet9 pages26 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 2.58
$ 2.58
Stock
88,168
72,877
Authorized Distributors
1
1
Case/Package
DIP
-
Number of Pins
14
-
Resistance
10 kΩ
-
Number of Taps
128
-
Tolerance
20 %
-
Temperature Coefficient
750 ppm/°C
-
Memory Type
Volatile
-
Interface
Serial
-
Min Supply Voltage
4.5 V
-
Max Supply Voltage
5.5 V
-

Related Parts

Analog DevicesDS1868-50+
Digital Potentiometer 256POS 50KOhm Dual 14-Pin PDIP N
Analog DevicesDS1801
Digital Potentiometer, 1 Func, 3-wire Serial Control Interface, 65 Positions, PDIP14

Descriptions

Descriptions of Analog Devices DS1666-10+ provided by its distributors.

Digital Potentiometer 128POS 10KOhm Single 14-Pin PDIP N
ANALOG CIRCUIT; Temperature Grade: COMMERCIAL; No. of Terminals: 14; Package Code: DIP; Package Shape: RECTANGULAR; Surface Mount: NO;
Digital Potentiometer (Pots) IC; Taper:Logarithmic; Wiper Type:Volatile; No. of Pots:Single; No. of Steps:128; End To End Resistance:10kohm; Control Interface:Increment-Decrement; Supply Voltage Min:4.5V ;RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated