Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices DS1801

Digital Potentiometer, 1 Func, 3-wire Serial Control Interface, 65 Positions, PDIP14
$ 2.99
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS1801.

IHS

Datasheet12 pages26 years ago
Datasheet10 pages26 years ago
Datasheet10 pages26 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices DS1801 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan, Mainland China, Malaysia, Philippines, Singapore, South Korea, Taiwan, Thailand, USA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1995-01-01
Lifecycle StatusObsolete (Last Updated: 8 months ago)

Related Parts

Analog DevicesDS1807+
45K DIGITAL POTENTIOMETER 2-WIRE SERIAL CONTROL INTERFACE 65 POSITIONS PDIP14
Analog DevicesDS1868-50+
Digital Potentiometer 256POS 50KOhm Dual 14-Pin PDIP N
Analog DevicesDS1666-10+
Digital Potentiometer 128POS 10KOhm Single 14-Pin PDIP N
Analog DevicesDS18030-100+
DUAL 100K DIGITAL POTENTIOMETER 2-WIRE SERIAL CONTROL INTERFACE 256 POSITIONS PDIP16

Descriptions

Descriptions of Analog Devices DS1801 provided by its distributors.

Digital Potentiometer, 1 Func, 3-wire Serial Control Interface, 65 Positions, PDIP14
Digital Potentiometer 64POS 45KOhm Dual 14-Pin PDIP N
DIGITAL POTENTIOMETER; Temperature Grade: INDUSTRIAL; Terminal Form: THROUGH-HOLE; No. of Terminals: 14; Package Code: DIP; Package Shape: RECTANGULAR;
Digital Potentiometer (Pots) IC; Package/Case:14-DIP; Leaded Process Compatible:No; Peak Reflow Compatible (260 C):No; Supply Voltage Max:5.5V; Supply Voltage Min:2.7V; Interface Type:Serial; Mounting Type:Through Hole RoHS Compliant: No
DIGITAL POT DUAL 50K, 1801, DIP, 5V; Resistance range type:Log; Memory type:Volatile; Positions, No. of:64; Package/Case:DIP; Pins, No. of:14; Temperature, operating range:-40°C to +85°C; Temp, op. max:85°C; Temp, op. min:-40°C; Base number:1801; IC Generic number:1801; Resistance, track:50kohm; Voltage, supply:5V

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS 1801