Analog Devices DS1501YE

IC RTC CLK/CALENDAR PAR 28TSOP / Real Time Clock (RTC) IC Clock/Calendar 256B Parallel 28-TSSOP (0.465", 11.80mm Width)
$ 5.6

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS1501YE.

Augswan

Datasheet22 pages17 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 5.6
$ 5.83
$ 5.83
Stock
110,707
89,516
89,516
Authorized Distributors
1
1
1
Case/Package
TSOP
TSOP
TSOP
Number of Pins
28
28
28
Logic Function
Clock
-
-
Frequency
-
-
-
Interface
Parallel
-
-
Memory Size
256 B
-
-
Min Supply Voltage
4.5 V
-
-
Max Supply Voltage
5.5 V
-
-

Related Parts

Analog DevicesDS17885E-5
Real-Time Clock Multiplexed 114Byte 5V 28-Pin TSOP
Analog DevicesDS17485E-5+
TSOP 8542.39.00.01 Parallel Surface Mount real time clock IC 5.5V 11.8mm 0.032MHz 70C
Analog DevicesDS17285E-5
DUAL Clock HH:MM:SS (12/24hr) CMOS Real Time Clock (RTC) IC 2012 SECONDS 2KB 0C~70C
Analog DevicesDS17485E-3+
DUAL Clock HH:MM:SS (12/24hr) CMOS Real Time Clock (RTC) IC 2000 SECONDS 4KB 0C~70C

Descriptions

Descriptions of Analog Devices DS1501YE provided by its distributors.

IC RTC CLK/CALENDAR PAR 28TSOP / Real Time Clock (RTC) IC Clock/Calendar 256B Parallel 28-TSSOP (0.465", 11.80mm Width)
TIMER, REAL TIME CLOCK; Temperature Grade: COMMERCIAL; Terminal Form: GULL WING; No. of Terminals: 28; Package Code: TSSOP; Package Shape: RECTANGULAR;
28-TSSOP (0.465 11.80mm Width) R-PDSO-G28 Alarm Leap Year NVSRAM Square Wave Output Watchdog Timer Y2K Parallel real time clock IC 4.5V~5.5V 5mA @ 4.5V~5.5V 11.8mm 0.032MHz

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated