Analog Devices DS17285E-5

DUAL Clock HH: MM: SS (12/24hr) CMOS Real Time Clock (RTC) IC 2012 SECONDS 2KB 0C~70C
$ 5.93

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS17285E-5.

SHENGYU ELECTRONICS

Datasheet31 pages9 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices DS17285E-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Analog DevicesDS1501YE
IC RTC CLK/CALENDAR PAR 28TSOP / Real Time Clock (RTC) IC Clock/Calendar 256B Parallel 28-TSSOP (0.465", 11.80mm Width)
Analog DevicesDS17885E-5
Real-Time Clock Multiplexed 114Byte 5V 28-Pin TSOP
Analog DevicesDS17485E-5+
TSOP 8542.39.00.01 Parallel Surface Mount real time clock IC 5.5V 11.8mm 0.032MHz 70C
Analog DevicesDS17485E-3+
DUAL Clock HH:MM:SS (12/24hr) CMOS Real Time Clock (RTC) IC 2000 SECONDS 4KB 0C~70C

Descriptions

Descriptions of Analog Devices DS17285E-5 provided by its distributors.

DUAL Clock HH:MM:SS (12/24hr) CMOS Real Time Clock (RTC) IC 2012 SECONDS 2KB 0C~70C
Real Time Clock Multiplexed 114Byte 5V 28-Pin TSSOP
IC RTC CLK/CALENDAR PAR 28-TSOP
1 TIMER(S) REAL TIME CLOCK PDSO28
TIMER, REAL TIME CLOCK; Temperature Grade: COMMERCIAL; Terminal Form: GULL WING; No. of Terminals: 28; Package Code: TSSOP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS17285E5