Analog Devices DS1391U-33

DUAL Clock HH: MM: SS: hh (12/24hr) CMOS Real Time Clock (RTC) IC 2002 -40C~85C 0.032MHz 3.05mm

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS1391U-33.

Upverter

Datasheet26 pages16 years ago

Augswan

_legacy Avnet

CAD Models

Download Analog Devices DS1391U-33 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.13
$ 4.13
Stock
281,752
527,779
527,779
Authorized Distributors
0
6
6
Case/Package
UMAX
UMAX
UMAX
Number of Pins
10
10
10
Memory Size
-
-
-
Interface
SPI
SPI
SPI
Logic Function
Clock
-
-
Min Supply Voltage
2.97 V
-
-
Max Supply Voltage
5.5 V
-
-

Descriptions

Descriptions of Analog Devices DS1391U-33 provided by its distributors.

DUAL Clock HH:MM:SS:hh (12/24hr) CMOS Real Time Clock (RTC) IC 2002 -40C~85C 0.032MHz 3.05mm
IC RTC CLK/CALENDAR SPI 10-USOP / Low-Voltage SPI/3-Wire RTCs with Trickle Charger
TIMER, REAL TIME CLOCK; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 10; Package Code: TSSOP; Package Shape: SQUARE;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS1391U33