Analog Devices DS1391U-33+

Real Time Clock Serial Clock/Calendar/Alarm/Trickle Charger 10-Pin uMAX Tube
$ 4.05
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS1391U-33+.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

ODG (Origin Data Global)

ShanghaiCT

TME

Inventory History

3 month trend:
-31.99%

CAD Models

Download Analog Devices DS1391U-33+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Related Parts

Analog DevicesDS1392U-33+
Real Time Clock, Non-Volatile, 1 Timer(s), CMOS, PDSO10
Analog DevicesDS1390U-33+
DS1390 Series 5.5V SPI Surface Mount Real Time Clock - MSOP-10
Analog DevicesDS1390U-33+T&R
IC RTC CLK/CALENDAR SPI 10-USOP / Real Time Clock Serial Clock/Calendar/Alarm/Trickle Charger 10-Pin uMAX T/R

Descriptions

Descriptions of Analog Devices DS1391U-33+ provided by its distributors.

Real Time Clock Serial Clock/Calendar/Alarm/Trickle Charger 10-Pin uMAX Tube
10-TFSOP 10-MSOP (0.118 3.00mm Width) DS1391 8542.39.00.01 Alarm Leap Year Square Wave Output Trickle-Charger rtc clock circuit 2.97V~5.5V 175muA @ 2.97V~5.5V 3mm 0.032MHz
RTC, D-D-M-Y, HH: MM: SS: HH, USOP-10; Date Format: Day; Date; Month; Year; Clock Format: HH: MM: SS: hh; Clock IC Type: Alarm RTC; Supply Voltage Min: 2.97V; Supply Voltage Max: 5.5V; Clock IC Case Style: µSOP; No. of Pins: 10Pins; IC Interface Type: SPI; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS1391U33+