Analog Devices DS1350ABP-100

SRAM Chip with Battery Monitor Nonvolatile 4Mbit 5V 100ns 34-Pin PowerCap Module
$ 61.83
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS1350ABP-100.

IHS

Datasheet14 pages19 years ago
Datasheet12 pages23 years ago

SHENGYU ELECTRONICS

DigiKey

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginJapan, Mainland China, Malaysia, Philippines, Singapore, South Korea, Taiwan, Thailand, USA
Export Control Classification Number (ECCN) Code3A991.B.2.A
Harmonized Tariff Schedule (HTS) Code8473.30.11.40
Introduction Date1994-02-23
Lifecycle StatusObsolete (Last Updated: 3 months ago)
LTB Date2011-03-02
LTD Date2011-08-30

Related Parts

Texas InstrumentsBQ4010MA-85
8Kx8 Nonvolatile SRAM, 5% Voltage Tolerance 28-DIP MODULE 0 to 70
Texas InstrumentsBQ4016MC-70
1024Kx8 Nonvolatile SRAM, 5% Voltage Tolerance 36-DIP MODULE 0 to 70
Texas InstrumentsBQ4014MB-85
256Kx8 Nonvolatile SRAM, 5% Voltage Tolerance 32-DIP MODULE 0 to 70

Descriptions

Descriptions of Analog Devices DS1350ABP-100 provided by its distributors.

SRAM Chip with Battery Monitor Nonvolatile 4Mbit 5V 100ns 34-Pin PowerCap Module
R-XDMA-U34 Surface Mount Tube 512KX8 ic memory 100ns 4194304bit 4.75V 0C~70C TA
Non-Volatile SRAM Module, 512KX8, 100ns, MOS, DMA34
IC NVSRAM 4M PARALLEL 34PWRCAP
NON-VOLATILE SRAM MODULE; Temperature Grade: COMMERCIAL; No. of Terminals: 34; Package Shape: RECTANGULAR; Moisture Sensitivity Level (MSL): 1; Technology: MOS;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS1350ABP100