Texas Instruments BQ4010MA-85

8Kx8 Nonvolatile SRAM, 5% Voltage Tolerance 28-DIP MODULE 0 to 70
$ 15.24

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments BQ4010MA-85.

Texas Instruments

Datasheet16 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet16 pages18 years ago
Technical Drawing2 pages24 years ago

Arrow Electronics

Mouser

DigiKey

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments BQ4010MA-85 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 15.24
$ 26.53
$ 26.53
Stock
79,308
62,977
62,977
Authorized Distributors
1
6
6
Case/Package
Module
DIP
DIP
Number of Pins
28
28
28
Memory Type
Non-Volatile, RAM, SRAM
Non-Volatile, RAM, SRAM
Non-Volatile, RAM, SRAM
Density
64 kb
64 kb
64 kb
Address Bus Width
-
8 b
8 b
Access Time
85 ns
85 ns
85 ns
Frequency
85 GHz
85 GHz
85 GHz
Interface
Parallel
Parallel
Parallel
Min Supply Voltage
4.75 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Related Parts

Analog DevicesDS1230ABP-70+
EAR99 Surface Mount DS1230AB Tube ic memory 70ns 25.019mm 85mA 256kb
Analog DevicesDS1330WP-100IND+
EAR99 Surface Mount DS1330W Tube ic memory 100GHz 100ns 50mA 256kb
Analog DevicesDS1345WP-100IND+
3A991.B.2.A Surface Mount DS1345W Tray ic memory 100GHz 100ns 0.00015A 1Mb

Descriptions

Descriptions of Texas Instruments BQ4010MA-85 provided by its distributors.

8Kx8 Nonvolatile SRAM, 5% Voltage Tolerance 28-DIP MODULE 0 to 70
Obsolete Tin DUAL Non-Volatile NVSRAM Memory 0C~70C TA 5V 64kb 50mA
NVRAM NVSRAM Parallel 64Kbit 5V 28-Pin DIP Module
IC NVSRAM 64KBIT PARALLEL 28DIP / NVSRAM (Non-Volatile SRAM) Memory IC 64Kbit Parallel 85 ns 28-DIP Module (18.42x37.72)
Non-Volative SRAM (NVSRAM) 8Kx8 Nonvolatile SRAM
8K X 8 NON-VOLATILE SRAM MODULE 85 ns DMA28
IC NVSRAM 64KBIT PARALLEL 28DIP
Obsolete, LTB expires Nov-30-2013
NV SRAM MODULE, 8KX8, 85NS, CMOS

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • BQ4010MA85