Analog Devices DS1345WP-150+

NVRAM NVSRAM Parallel 1M-Bit 3.3V 34-Pin PowerCap Module
$ 17.28
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS1345WP-150+.

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices DS1345WP-150+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 17.28
$ 16.74
Stock
79,830
86,452
Authorized Distributors
1
1
Case/Package
-
Module
Number of Pins
34
34
Memory Type
-
Non-Volatile, RAM, SRAM
Density
-
1 Mb
Address Bus Width
-
-
Access Time
-
100 ns
Frequency
-
100 GHz
Interface
-
Parallel
Min Supply Voltage
-
3 V
Max Supply Voltage
-
3.6 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 6 years ago)

Related Parts

Analog DevicesDS1330WP-100+
IC NVSRAM 256KBIT 100NS 34PCM / NVRAM NVSRAM Parallel 256Kbit 3.3V 34-Pin PowerCap Module
Analog DevicesDS1245WP-100IND+
3A991.B.2.A Surface Mount DS1245W Tray ic memory 100ns 50mA 1Mb 3V
Analog DevicesDS1345YP-100+
3A991.B.2.A Surface Mount DS1345Y Tray ic memory 100GHz 100ns 25.02mm 85mA

Descriptions

Descriptions of Analog Devices DS1345WP-150+ provided by its distributors.

NVRAM NVSRAM Parallel 1M-Bit 3.3V 34-Pin PowerCap Module
3.3V 1024k Nonvolatile SRAM with Battery Monitor
NON-VOLATILE SRAM MODULE, 128KX8
IC NVSRAM 1M PARALLEL 34PWRCAP
NON-VOLATILE SRAM MODULE; Temperature Grade: COMMERCIAL; No. of Terminals: 34; Package Shape: RECTANGULAR; Minimum Operating Temperature: 0 Cel; No. of Functions: 1;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated