Analog Devices DS1338Z-18

IC RTC CLK/CALENDAR I2C 8SOIC / Real Time Clock (RTC) IC Clock/Calendar 56B I2C, 2-Wire Serial 8-SOIC (0.154", 3.90mm...
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS1338Z-18.

IHS

Datasheet16 pages14 years ago
Datasheet16 pages23 years ago

_legacy Avnet

Alternate Parts

Price @ 1000
$ 4.11
Stock
65,857
17,582,318
Authorized Distributors
0
6
Case/Package
SOP
SOIC
Number of Pins
-
8
Memory Size
-
56 B
Interface
-
I2C
Logic Function
-
Clock
Min Supply Voltage
1.71 V
1.71 V
Max Supply Voltage
1.89 V
5.5 V

Supply Chain

Country of OriginJapan, Mainland China, Malaysia, Philippines, Singapore, South Korea, Taiwan, Thailand, USA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2003-01-08
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2013-04-17
LTD Date2014-10-15

Descriptions

Descriptions of Analog Devices DS1338Z-18 provided by its distributors.

IC RTC CLK/CALENDAR I2C 8SOIC / Real Time Clock (RTC) IC Clock/Calendar 56B I2C, 2-Wire Serial 8-SOIC (0.154", 3.90mm Width)
Real Time Clock Serial 56Byte 1.8 8-Pin SOIC
IC RTC CLK/CALENDAR I2C 8-SOIC
TIMER, REAL TIME CLOCK; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 8; Package Code: SOP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS1338Z18