Analog Devices DS1330YP-100

SRAM Chip with Battery Monitor Nonvolatile 256kbit 5V 100ns 34-Pin PowerCap Module
$ 10.67

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS1330YP-100.

SHENGYU ELECTRONICS

Datasheet10 pages15 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 10.67
$ 11.03
Stock
73,970
88,473
Authorized Distributors
1
1
Case/Package
Module
-
Number of Pins
34
-
Logic Function
-
-
Frequency
100 GHz
-
Interface
Parallel
-
Memory Size
32 kB
-
Min Supply Voltage
4.5 V
-
Max Supply Voltage
5.5 V
-

Related Parts

Texas InstrumentsBQ4011YMA-70
32Kx8 Nonvolatile SRAM, 10% Voltage Tolerance 28-DIP MODULE 0 to 70
Texas InstrumentsBQ4011YMA-150N
32Kx8 Nonvolatile SRAM, 10% Voltage Tolerance 28-DIP MODULE -40 to 85
Texas InstrumentsBQ4010YMA-70
8Kx8 Nonvolatile SRAM, 10% Voltage Tolerance 28-DIP MODULE 0 to 70

Descriptions

Descriptions of Analog Devices DS1330YP-100 provided by its distributors.

SRAM Chip with Battery Monitor Nonvolatile 256kbit 5V 100ns 34-Pin PowerCap Module
R-XDMA-U34 Surface Mount Tube 32KX8 ic memory 100ns 262144bit 4.5V 0C~70C TA
NON-VOLATILE SRAM MODULE; Temperature Grade: COMMERCIAL; No. of Terminals: 34; Package Shape: RECTANGULAR; Maximum Access Time: 100 ns; Maximum Supply Current: 85 mA;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS1330YP100