Analog Devices DS1315-5

DUAL Clock HH: MM: SS: hh (12/24hr) Tin Real Time Clock (RTC) IC 2009 0C~70C 32.8kHz 4.572mm

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS1315-5.

SHENGYU ELECTRONICS

Datasheet21 pages14 years ago

Upverter

iiiC

DigiKey

CAD Models

Download Analog Devices DS1315-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 19.985
$ 19.985
Stock
22,581
1,052,567
1,052,567
Authorized Distributors
1
6
6
Case/Package
DIP
PDIP
PDIP
Number of Pins
16
16
16
Memory Size
-
-
-
Interface
Parallel, Serial
-
-
Logic Function
Clock
-
-
Min Supply Voltage
4.5 V
-
-
Max Supply Voltage
5.5 V
-
-

Related Parts

Analog DevicesDS1305+
Clock, Real Time; DIP; 16 Pins; 2.0 to 5.5 V; 5.8 V (Max.); +0.8 V (Max.); 6
Analog DevicesDS1305N+
DS1305 Series 5.5V Serial / 3-Wire / SPI Through Hole Real Time Clock - DIP-16
Analog DevicesDS1306
IC RTC CLK/CALENDAR SPI 16DIP / Real Time Clock (RTC) IC Clock/Calendar 96B SPI 16-DIP (0.300", 7.62mm)
Analog DevicesDS1306N
DUAL Clock HH:MM:SS (12/24hr) CMOS Real Time Clock (RTC) IC 2002 SECONDS 96B -40C~85C
Analog DevicesDS1315N-33
16-DIP (0.300 7.62mm) R-PDIP-T16 Leap Year Parallel real time clock IC 3V~3.6V 1.1mA @ 3.3V 19.175mm 0.032MHz
Analog DevicesDS1315-33+
16-DIP (0.300 7.62mm) DS1315 8542.39.00.01 Leap Year rtc clock circuit 3V~3.6V 1.1mA @ 3.3V 19.175mm 0.032MHz

Descriptions

Descriptions of Analog Devices DS1315-5 provided by its distributors.

DUAL Clock HH:MM:SS:hh (12/24hr) Tin Real Time Clock (RTC) IC 2009 0C~70C 32.8kHz 4.572mm
TIMER, REAL TIME CLOCK; Temperature Grade: COMMERCIAL; Terminal Form: THROUGH-HOLE; No. of Terminals: 16; Package Code: DIP; Package Shape: RECTANGULAR;
IC, RTC, 1315, DIP16; Date Format: Day; Date; Month; Year; Clock Format: HH: MM: SS; Clock IC Case Style: DIP; No. of Pins: 16Pins; IC Interface Type: Serial; Operating Temperature Min: 0°C; Operating Temperature Max: 70°C; MSL: -

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated