Analog Devices DS1270W-100

Last Time Buy 2004 DUAL Non-Volatile NVSRAM Memory 0C~70C TA 3V 16Mb 53.213mm
$ 133.99
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS1270W-100.

ShanghaiCT

Datasheet8 pages15 years ago

DigiKey

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices DS1270W-100 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 6 years ago)

Related Parts

IC DRAM 16MBIT 50NS 44TSOP / DRAM Chip EDO 16Mbit 1Mx16 3.3V 44-Pin TSOP-II
DRAM Chip FPM 16M-Bit 1Mx16 3.3V 44-Pin TSOP-II
DRAM Chip FPM 16M-Bit 1Mx16 3.3V 40-Pin SOJ
NVRAM NVSRAM Parallel 16M-Bit 3V 44-Pin TSOP-II Tray
Texas InstrumentsBQ4017YMC-70
2048Kx8 Nonvolatile SRAM, 10% Voltage Tolerance 36-DIP MODULE
16 Mbit (2M x 16) 3.6 V 25 ns Surface Mount Non-Volatile SRAM - TSOP-44 II
2M x 8 HIGH-SPEED LOW POWER CMOS STATIC RAM | IC SRAM 16M PARALLEL 44TSOP II

Descriptions

Descriptions of Analog Devices DS1270W-100 provided by its distributors.

Last Time Buy 2004 DUAL Non-Volatile NVSRAM Memory 0C~70C TA 3V 16Mb 53.213mm
NON-VOLATILE SRAM MODULE; Temperature Grade: COMMERCIAL; No. of Terminals: 36; Package Code: DIP; Package Shape: RECTANGULAR; Terminal Pitch: 2.54 mm;
SRAM Memory IC; Memory Type:NV SRAM; Interface Type:Parallel; Memory Size:16Mbit; Memory Organization:2M x 8; Access Time, Tacc:100ns; Memory Voltage, Vcc:3.3V; Supply Voltage Min:3V; Supply Voltage Max:3.6V ;RoHS Compliant: No

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS1270W-100#
  • DS1270W100