Analog Devices DS1265W-150+

3A991.B.2.A Through Hole Tube 1MX8 ic memory 150ns 2.54mm 0.00015A 8388608bit
$ 80.38
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS1265W-150+.

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices DS1265W-150+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 6 years ago)

Related Parts

CY7C1051DV33 Series 8 Mb (512 K x 16) 3.3 V 10 ns Static RAM - TSOP-44
CY7C1059DV33 Series 8 Mb (1 M x 8) 3.3 V 10 ns Static RAM - TSOP-44
CY7C1051DV33 Series 8 Mb (512 K x 16) 3.3 V 12 ns Static RAM - TSOP-44
SRAM 8Mb, Low Power/Power Saver,Async,512K x 16,55ns,2.5v-3.6v,44 Pin TSOP II, RoHS
8Mb £¨512K x 16£© 512 k x 16 2.4V 95mA 3.6V 100MHz Parallel 16 TSOP-44 1.2mm
SRAM Chip Async Dual 2.5V/3.3V 8M-bit 1M x 8 10ns 44-Pin TSOP-II / IC SRAM 8MBIT 10NS 44TSOP

Descriptions

Descriptions of Analog Devices DS1265W-150+ provided by its distributors.

3A991.B.2.A Through Hole Tube 1MX8 ic memory 150ns 2.54mm 0.00015A 8388608bit
NVRAM NVSRAM Parallel 8M-Bit 3.3V 36-Pin EDIP
IC NVSRAM 8MBIT PARALLEL 36EDIP
NON-VOLATILE SRAM MODULE; Temperature Grade: COMMERCIAL; No. of Terminals: 36; Package Code: DIP; Package Shape: RECTANGULAR; No. of Words Code: 1M;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated