Analog Devices DS1249W-150

R-XDMA-P32 Through Hole Tube 256KX8 ic memory 150ns 2097152bit 3V 0C~70C TA
$ 34.14

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS1249W-150.

DigiKey

Datasheet8 pages19 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices DS1249W-150 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

IC EEPROM 64KBIT PARALLEL 28DIP / EEPROM Memory IC 64Kb (8K x 8) Parallel 200 ns 28-PDIP
Texas InstrumentsBQ4011YMA-150
32Kx8 Nonvolatile SRAM, 10% Voltage Tolerance 28-DIP MODULE 0 to 70
Texas InstrumentsBQ4013YMA-120
128Kx8 Nonvolatile SRAM, 10% Voltage Tolerance 32-DIP MODULE 0 to 70
Texas InstrumentsBQ4013YMA-85
128Kx8 Nonvolatile SRAM, 10% Voltage Tolerance 32-DIP MODULE 0 to 70
Flash Parallel 5V 1M-bit 128K x 8 120ns 32-Pin PDIP T/R
MicrochipAT28C64B-15PU
EEPROM Parallel 64K-bit 8K x 8 5V 28-Pin PDIP W Tube / IC EEPROM 64KBIT 150NS 28DIP

Descriptions

Descriptions of Analog Devices DS1249W-150 provided by its distributors.

R-XDMA-P32 Through Hole Tube 256KX8 ic memory 150ns 2097152bit 3V 0C~70C TA
NVRAM NVSRAM Parallel 2M-Bit 3.3V 32-Pin EDIP
256K X 8 NON-VOLATILE SRAM MODULE 150 ns DMA32
IC NVSRAM 2MBIT PARALLEL 32EDIP
NON-VOLATILE SRAM MODULE; Temperature Grade: COMMERCIAL; No. of Terminals: 32; Package Shape: RECTANGULAR; No. of Words: 262144 words; Maximum Access Time: 150 ns;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS1249W-150#
  • DS1249W150