Analog Devices DS1248WP-120IND

IC Rtc Phantom Chip Par 34PCM

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS1248WP-120IND.

SHENGYU ELECTRONICS

Datasheet19 pages14 years ago

DigiKey

Alternate Parts

Price @ 1000
$ 44.225
Stock
29,158
52,737
Authorized Distributors
0
5
Case/Package
Module
-
Number of Pins
34
34
Memory Size
128 kB
128 kB
Interface
Parallel
Parallel
Logic Function
Clock
-
Min Supply Voltage
3.3 V
2.97 V
Max Supply Voltage
5 V
3.63 V

Descriptions

Descriptions of Analog Devices DS1248WP-120IND provided by its distributors.

IC RTC PHANTOM CHIP PAR 34PCM
TIMER, REAL TIME CLOCK; Temperature Grade: INDUSTRIAL; Terminal Form: J INVERTED; No. of Terminals: 34; Package Code: DIP; Package Shape: RECTANGULAR;
IC RTC PHANTOM PAR 34-PCM

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS1248WP-120-IND
  • DS1248WP120IND