Analog Devices DS1248WP-120+

DUAL HH: MM: SS: hh (12/24hr) CMOS Active Real Time Clock (RTC) IC 2012 1/100SECOND 128KB 0C~70C
$ 43.35
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS1248WP-120+.

Farnell

Datasheet19 pages14 years ago

Analog Devices

Upverter

iiiC

DigiKey

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 days ago)

Descriptions

Descriptions of Analog Devices DS1248WP-120+ provided by its distributors.

DUAL HH:MM:SS:hh (12/24hr) CMOS Active Real Time Clock (RTC) IC 2012 1/100SECOND 128KB 0C~70C
Real Time Clock Phantom Clock/Parallel 128KByte 34-Pin PowerCap Module
TIMER, REAL TIME CLOCK; Temperature Grade: COMMERCIAL; Terminal Form: J INVERTED; No. of Terminals: 34; Package Shape: RECTANGULAR; Minimum Time: 1/100 SECOND;
Rtc W/ Nvsram, 1024Kb, D-D-M-Y, Pwrcp-34; Date Format:Day; Date; Month; Year; Clock Format:Hh:Mm:Ss:Hh; Clock Ic Type:Rtc; Supply Voltage Min:2.97V; Supply Voltage Max:3.63V; Clock Ic Case Style:Pwrcp; No. Of Pins:34Pins Rohs Compliant: Yes |Maxim Integrated/analog Devices DS1248WP-120+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated