Analog Devices DS1238S-5/T&R

Micro Manager 4.37V 1 Active High/Active Low 16-Pin SOIC T/R
$ 5.74

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS1238S-5/T&R.

SHENGYU ELECTRONICS

Datasheet14 pages26 years ago

Inventory History

3 month trend:
+0.00%

Related Parts

Analog DevicesMAX693CWE+T
ROHS3Compliant Tape & Reel (TR) MAX693 Battery Backup Circuit supervisor 5V 2.65mm 35ms Minimum 600mW
Analog DevicesMAX691EWE+T
MAX691 Series 4.5 to 4.75V 70ms Push Pull Microprocessor Supervisor - SOIC-16W
Analog DevicesMAX691CWE
IC SUPERVISOR 1 CHANNEL 16SOIC / Microprocessor Supervisory Circuits
Analog DevicesADM8693ARW
Processor Supervisor 4.4V 4.5V to 5.5V 16-Pin SOIC W
Analog DevicesADM8693ARNZ
IC SUPERVSR MPU 4.4V ADJ 16SOIC
Analog DevicesADM8693ARN
Processor Supervisor 4.4V 4.5V to 5.5V 16-Pin SOIC N

Descriptions

Descriptions of Analog Devices DS1238S-5/T&R provided by its distributors.

Micro Manager 4.37V 1 Active High/Active Low 16-Pin SOIC T/R
Lead Free Active High/Active Low Obsolete Open Drain Push-Pull Battery Backup Circuit Supervisor 0C~70C TA 40ms Minimum 4.62V
POWER SUPPLY MANAGEMENT CIRCUIT; Temperature Grade: COMMERCIAL; No. of Terminals: 16; Package Code: SOP; Package Shape: RECTANGULAR; Surface Mount: YES;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS1238S-5+T&R
  • DS1238S-5/TR
  • DS1238S-5T&R
  • DS1238S5/TR