Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices MAX691CWE

IC SUPERVISOR 1 CHANNEL 16SOIC / Microprocessor Supervisory Circuits
$ 4

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX691CWE.

Augswan

Datasheet7 pages0 years ago

RS (Formerly Allied Electronics)

DigiKey

Sierra IC

Inventory History

3 month trend:
-0.14%

CAD Models

Download Analog Devices MAX691CWE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Analog DevicesMAX691EWE+T
MAX691 Series 4.5 to 4.75V 70ms Push Pull Microprocessor Supervisor - SOIC-16W
Analog DevicesMAX691EWE
IC SUPERVISOR 1 CHANNEL 16SOIC / Microprocessor Supervisory Circuits
Analog DevicesMAX693CWE+T
Processor Supervisor 4.4V 1 Active High/Active Low/Push-Pull 16-Pin SOIC W T/R
Analog DevicesLTC691CSW#PBF
Processor Supervisor 4.65V 1 Active High/Active Low 16-Pin SOIC W Tube
Analog DevicesADM8693ARNZ
IC SUPERVSR MPU 4.4V ADJ 16SOIC
Analog DevicesADM8693ARW
Processor Supervisor 4.4V 4.5V to 5.5V 16-Pin SOIC W

Descriptions

Descriptions of Analog Devices MAX691CWE provided by its distributors.

IC SUPERVISOR 1 CHANNEL 16SOIC / Microprocessor Supervisory Circuits
Processor Supervisor 4.65V 4.65V 16-Pin SOIC W
POWER SUPPLY MANAGEMENT CIRCUIT; Temperature Grade: COMMERCIAL; No. of Terminals: 16; Package Code: SOP; Package Shape: RECTANGULAR; Surface Mount: YES;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated