Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices ADM8693ARNZ

IC Supervsr Mpu 4.4V Adj 16SOIC
$ 3.37

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADM8693ARNZ.

SHENGYU ELECTRONICS

Datasheet20 pages15 years ago

element14

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices ADM8693ARNZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.37
$ 3.89
Stock
116,882
113,151
Authorized Distributors
1
1
Case/Package
SOIC
SOIC
Number of Pins
16
16
Logic Function
-
-
Frequency
-
-
Interface
-
-
Memory Size
-
-
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Related Parts

Analog DevicesMAX693CWE+T
Processor Supervisor 4.4V 1 Active High/Active Low/Push-Pull 16-Pin SOIC W T/R
Analog DevicesMAX691EWE+T
MAX691 Series 4.5 to 4.75V 70ms Push Pull Microprocessor Supervisor - SOIC-16W
Analog DevicesLTC691CSW#PBF
Processor Supervisor 4.65V 1 Active High/Active Low 16-Pin SOIC W Tube
Analog DevicesMAX691EWE
IC SUPERVISOR 1 CHANNEL 16SOIC / Microprocessor Supervisory Circuits

Descriptions

Descriptions of Analog Devices ADM8693ARNZ provided by its distributors.

IC SUPERVSR MPU 4.4V ADJ 16SOIC
POWER SUPPLY MANAGEMENT CIRCUIT; Temperature Grade: INDUSTRIAL; No. of Terminals: 16; Package Code: SOP; Package Shape: RECTANGULAR; Surface Mount: YES;
Microprocessor Supervisor; Threshold Voltage, Vtrip:1.3V; Supply Current:140µA; Reset Type:Active-High/Active-Low; Output Current Max:20mA; Power Dissipation, Pd:600mW; Supply Voltage Min:4.5V; Termination Type:SMD ;RoHS Compliant: Yes
The ADM8690–ADM8695 family of supervisory circuits offers complete single chip solutions for power supply monitoring and battery control functions in microprocessor systems. These functions include mP reset, backup battery switchover, watchdog timer, CMOS RAM write protection and power failure warning. The complete family provides a variety of configurations to satisfy most microprocessor system requirements. The ADM8690, ADM8692 and ADM8694 are available in 8-pin DIP packages and provide: Power-on reset output during power-up, power-down and brownout conditions. The RESET output remains operational with VCC as low as 1 V. Battery backup switching for CMOS RAM, CMOS microprocessor or other low power logic. A reset pulse if the optional watchdog timer has not been toggled within a specified time. A 1.3 V threshold detector for power fail warning, low battery detection or to monitor a power supply other than +5 V. The ADM8691, ADM8693 and ADM8695 are available in 16-pin DIP and small outline packages (including TSSOP) and provide three additional functions: Write protection of CMOS RAM or EEPROM. Adjustable reset and watchdog timeout periods. Separate watchdog timeout, backup battery switchover, and low VCC status outputs.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated