Analog Devices DS1232

Voltage Supervisor/Reset IC, Fixed, 1 Channel, +4.37/4.62V, CMOS, PDIP8
$ 1.68
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS1232.

IHS

Datasheet9 pages19 years ago
Datasheet7 pages25 years ago

_legacy Avnet

iiiC

Inventory History

3 month trend:
-24.54%

CAD Models

Download Analog Devices DS1232 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.68
$ 4.14
$ 4.14
Stock
373,444
153,061
153,061
Authorized Distributors
2
6
6
Case/Package
DIP
-
-
Number of Pins
-
8
8
Number of Voltages Monitored
-
1
1
Reset
-
Active High/Active Low
Active High/Active Low
Reset Timeout
-
250 ms
250 ms
Undervoltage Threshold
-
4.25 V
4.25 V
Overvoltage Threshold
-
4.49 V
4.49 V
Watchdog Timer
-
Yes
Yes
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Country of OriginJapan, Mainland China, Malaysia, Philippines, Singapore, South Korea, Taiwan, Thailand, USA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1992-01-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2016-01-15
LTD Date2017-07-15

Descriptions

Descriptions of Analog Devices DS1232 provided by its distributors.

Voltage Supervisor/Reset IC, Fixed, 1 Channel, +4.37/4.62V, CMOS, PDIP8
Processor Supervisor 4.62V 1 Active High/Active Low/Open Drain/Push-Pull 8-Pin PDIP N Tube
Processor Supervisor 4.62V 4.5V to 5.5V 8-Pin PDIP N
MICROMONITOR CHIP Power Supply Support Circuit, Fixed, 1 Channel, +4.37/4.62VV, CMOS, PDIP8
Non-RoHS Compliant Tube PUSHBUTTON RESET OPTION Simple Reset/Power-On Reset supervisor 5V 4.9mm Adjustable/Selectable 0C~70C TA
POWER SUPPLY SUPPORT CIRCUIT; Temperature Grade: COMMERCIAL; No. of Terminals: 8; Package Code: DIP; Package Shape: RECTANGULAR; Surface Mount: NO;
IC, CMOS MICRO-MONITOR, 1232, DIP8; Digital IC Case: DIP; No. of Pins: 8Pins; Operating Temperature Min: 0°C; Operating Temperature Max: 70°C; MSL: -; SVHC: No SVHC (15-Jun-2015); Base Number: 1232; IC Generic Number: 1232; IC T

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS-1232