Analog Devices MAX1232CPA+

Voltage Supervisor/Reset IC, Fixed, 1 Channel, +4.37/4.62V, CMOS, PDIP8
$ 3.512
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX1232CPA+.

Analog Devices

Official datasheet0 pages0 years ago

Ciiva

Farnell

Augswan

Burklin Elektronik

Inventory History

3 month trend:
+2.98%

CAD Models

Download Analog Devices MAX1232CPA+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Related Parts

Analog DevicesMAX1232EPA
IC SUPERVISOR 1 CHANNEL 8DIP / Supervisor Open Drain or Open Collector 1 Channel 8-PDIP
Analog DevicesDS1232N+
Processor Supervisor 4.62V 4.5V to 5.5V 8-Pin PDIP N
Analog DevicesDS1232+
Processor Supervisor 4.62V 1 Active High/Active Low/Open Drain/Push-Pull 8-Pin PDIP N Tube

Descriptions

Descriptions of Analog Devices MAX1232CPA+ provided by its distributors.

Voltage Supervisor/Reset IC, Fixed, 1 Channel, +4.37/4.62V, CMOS, PDIP8
Processor Supervisor 4.62V/4.37V 1 Active High/Active Low/Open Drain 8-Pin PDIP N Tube
Pwr Sply Func, Monitor, PDIP, VS 5V, IS 50uA, PD 318mW, IO -12 mA (High), +10 mA (Low)
ROHS3Compliant Tube MAX1232 PUSHBUTTON RESET INPUT supervisor 5V 9.91mm 250ms Minimum 200muA
Microprocessor Monitor, 5.5V, Dip-8; Threshold Voltage:4.37V; No. Of Supervisors/Monitors:1Monitors; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Reset Type:Active-High, Active-Low, Open-Drain; Digital Ic Case:Dip; Msl:- Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX1232CPA+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX1232CPA+.