Analog Devices DS1220Y-100IND+

EAR99 Through Hole DS1220Y Tube ic memory 100ns 17.97mm 16384bit 4.5V
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS1220Y-100IND+.

Components Direct

Datasheet9 pages15 years ago

Alternate Parts

Price @ 1000
$ 20.42
$ 20.42
Stock
12,876
84,447
84,447
Authorized Distributors
0
6
6
Case/Package
-
-
-
Number of Pins
-
24
24
Memory Type
-
-
-
Density
-
-
-
Address Bus Width
-
-
-
Access Time
100 ns
100 ns
100 ns
Frequency
-
-
-
Interface
Parallel
-
-
Min Supply Voltage
4.5 V
-
-
Max Supply Voltage
5.5 V
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 months ago)

Descriptions

Descriptions of Analog Devices DS1220Y-100IND+ provided by its distributors.

EAR99 Through Hole DS1220Y Tube ic memory 100ns 17.97mm 16384bit 4.5V
NVRAM NVSRAM PARALLEL 16K-BIT 5V 24-PIN EDIP
Non-Volatile SRAM Module, 2KX8, 100ns, CMOS, DMA24
IC NVSRAM 16KBIT PARALLEL 24EDIP
IC EEPROM 8K I2C 400KHZ 8TSSOP
NON-VOLATILE SRAM MODULE; Temperature Grade: INDUSTRIAL; No. of Terminals: 24; Package Shape: RECTANGULAR; Parallel or Serial: PARALLEL; Maximum Supply Voltage (Vsup): 5.5 V;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS1220Y100IND+