Analog Devices DS1220AD-100IND+

DS1220 Series 16 kb (2 k x 8) 100 ns Industrial Temp Non-Volatile SRAM - DIP-24
$ 20.42
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS1220AD-100IND+.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

iiiC

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
-1.34%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 days ago)

Related Parts

Analog DevicesDS1220AB-100IND+
IC NVSRAM 16KBIT 100NS 24EDIP / NVRAM NVSRAM Parallel 16Kbit 5V 24-Pin EDIP
Analog DevicesDS1220AB-100+
IC NVSRAM 16KBIT 100NS 24EDIP / NVRAM NVSRAM Parallel 16Kbit 5V 24-Pin EDIP
Analog DevicesDS1220AB-120+
EAR99 Through Hole DS1220A Tube ic memory 120ns 2.54mm 0.01A 16384bit

Descriptions

Descriptions of Analog Devices DS1220AD-100IND+ provided by its distributors.

DS1220 Series 16 kb (2 k x 8) 100 ns Industrial Temp Non-Volatile SRAM - DIP-24
IC NVSRAM 16KBIT 100NS 24EDIP / NVRAM NVSRAM Parallel 16Kbit 5V 24-Pin EDIP
NON-VOLATILE SRAM MODULE; Temperature Grade: INDUSTRIAL; No. of Terminals: 24; Package Code: DIP; Package Shape: RECTANGULAR; Organization: 2KX8;
Non-Volatile Sram, 16Kbit, 100Ns, Edip24; Memory Type:Sram; Memory Size:16Kbit; Nvram Memory Configuration:2K X 8Bit; Ic Interface Type:-; Access Time:100Ns; Memory Case Style:-; No. Of Pins:24Pins; Supply Voltage Min:4.5V; Msl:- Rohs Compliant: Yes |Maxim Integrated/analog Devices DS1220AD-100IND+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS1220AD100IND+