Analog Devices DS1135M-30

Active Multiple Delay Line 3-IN 30ns MAX 8-Pin PDIP N
$ 3.54

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS1135M-30.

_legacy Avnet

Datasheet7 pages13 years ago

Inventory History

3 month trend:
+0.00%

Related Parts

Texas InstrumentsNE555P
Single Precision Timer 8-PDIP 0 to 70
Texas InstrumentsSE555P
Timer, Precision; PDIP; 8; 10 mA (Typ.) @ Output Low, 15 V; 18 V (Max.)
Texas InstrumentsLMC555CN/NOPB
World’s smallest 555 timer with low power, high accuracy and a Fmax of 3MHz 8-PDIP -40 to 85

Descriptions

Descriptions of Analog Devices DS1135M-30 provided by its distributors.

Active Multiple Delay Line 3-IN 30ns MAX 8-Pin PDIP N
4.75V~5.25V 30ns PDIP-8 Delay Lines ROHS
SILICON DELAY LINE; Temperature Grade: INDUSTRIAL; Terminal Form: THROUGH-HOLE; No. of Terminals: 8; Package Code: DIP; Package Shape: RECTANGULAR;
3V 3-IN-1 HIGH-SPEEDDELAY LINE

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS1135M30